8-bit microcontroller featuring 8192 words of MROM and 512 bytes of RAM. Operates at a maximum clock frequency of 12.5MHz, with a nominal speed of 6.25MHz. Supports a supply voltage range of 4V to 5.5V with a maximum supply current of 15mA. Includes 34 I/O lines, PWM channels, and an ADC. Packaged in a 42-terminal SSOP (R-PDSO-G42) with dimensions of 8.4mm x 17.5mm and 0.80mm pitch. Operates within a temperature range of -20°C to 85°C.
Renesas M38503M2A-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 6.25 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M38503M2A-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.