8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 8MHz. This PDSO42 packaged component offers 42 terminals with a 0.80mm pitch, measuring 17.5mm in length and 8.4mm in width. It supports a nominal supply voltage of 5V, with a range of 4V to 5.5V, and operates within a temperature range of -20°C to 85°C. The microcontroller includes 34 I/O lines, PWM channels, and an integrated ADC.
Renesas M38504E6FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M38504E6FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.