8-bit Flash Microcontroller, operating at up to 12.5MHz with a 6.25MHz speed. Features 32768 words of FLASH ROM and 1024 bytes of RAM. Includes 34 I/O lines, PWM channels, and an ADC. Supplied in a 42-terminal PDIP package with a 1.78mm pitch, operating between -20°C and 85°C. Nominal supply voltage is 5V, with a range of 4V to 5.5V.
Renesas M38507F8ASP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 36.7 |
| Pin Count | 42 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 6.25 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M38507F8ASP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.