8-bit CISC microcontroller featuring 32KB Flash program memory and 1KB RAM. This 42-pin SDIP package supports through-hole mounting and operates at up to 8 MHz. Includes 34 programmable I/Os, 4 timers, and a single ADC with 9 channels. Maximum operating voltage is 5.5V, with an operating temperature range of -20°C to 85°C.
Renesas M38507F8SP#D99F technical specifications.
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Pin Count | 42 |
| PCB | 42 |
| Package Length (mm) | 36.7 |
| Package Width (mm) | 13 |
| Package Height (mm) | 3.8 |
| Seated Plane Height (mm) | 5.5(Max) |
| Pin Pitch (mm) | 1.78 |
| Package Weight (g) | 4.1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-020AB |
| Family Name | 740 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Device Core | 740 |
| Program Memory Type | Flash |
| Program Memory Size | 32KB |
| RAM Size | 1KB |
| Number of Programmable I/Os | 34 |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 9 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M38507F8SP#D99F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.