8-bit microcontroller featuring UVPROM technology and a maximum clock frequency of 4MHz. This ceramic DIP-42 packaged component offers 34 I/O lines, 24576 words of ROM, and 640 bytes of RAM. Operates within a temperature range of -20°C to 85°C with a nominal supply voltage of 5V. Includes PWM channels and an Analog-to-Digital Converter (ADC).
Renesas M38514E6SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T42 |
| Width | 15.24 |
| Length | 36.7 |
| Pin Count | 42 |
| Temperature Grade | OTHER |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | UVPROM |
| ROM (words) | 24576 |
| RAM (bytes) | 640 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M38514E6SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.