8-bit microcontroller featuring a maximum clock frequency of 6.4MHz and operating at 3.2MHz. This industrial-grade MCU offers 73 I/O lines and includes an Analog-to-Digital Converter (ADC) and Digital-to-Analog Converter (DAC). Housed in an 80-terminal PQFP package measuring 14 x 14 mm with a 0.65 mm pitch, it operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 4V to 5.5V.
Renesas M38747MCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6.4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 73 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 3.2 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M38747MCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.