8-bit microcontroller featuring OTPROM technology and a maximum clock frequency of 6.4MHz. This industrial-grade MCU operates within a -40°C to 85°C temperature range and offers 73 I/O lines. It includes 61440 words of ROM, 2048 bytes of RAM, an ADC, and a DAC. Packaged in an 80-terminal PQFP with dimensions of 14 x 14 mm and a 0.65 mm pitch, it supports supply voltages from 4V to 5.5V.
Renesas M38749EFDGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 24 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6.4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 73 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 3.2 |
| ROM Programmability | OTPROM |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M38749EFDGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.