8-bit FLASH microcontroller featuring a 4MHz clock speed. This PQFP80 package offers 80 terminals with a 12x12mm footprint and 0.50mm pitch. Operating temperature range is -20°C to 85°C, with a nominal supply voltage of 3.3V (3V-3.6V range). Includes 72 I/O lines, 61440 words of FLASH ROM, 2048 bytes of RAM, PWM channels, ADC, and DAC capabilities.
Renesas M38859FFHP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 72 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M38859FFHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.