8-bit microcontroller featuring 61440 words of FLASH ROM and 2048 bytes of RAM. Operates at a maximum clock frequency of 10MHz with a 5MHz speed rating. Offers 72 I/O lines, PWM channels, ADC, and DAC capabilities. Encased in an 80-terminal PQFP package (12x12mm, 0.50mm pitch) with a temperature range of -20°C to 85°C. Nominal supply voltage is 5V, with a range of 4V to 5.5V.
Renesas M38869FFAHP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 72 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M38869FFAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.