8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 10MHz with a speed of 5MHz. This PQFP80 packaged component offers 72 I/O lines, 49152 ROM words, and 2048 bytes of RAM. It includes PWM channels and DAC channels, with an integrated ADC. The unit operates within a temperature range of -20°C to 85°C and supports supply voltages from 4V to 5.5V. The 80-terminal plastic LQFP package measures 12 x 12 mm with a 0.50 mm pitch.
Renesas M38869MCA-XXXHP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 72 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | MROM |
| ROM (words) | 49152 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M38869MCA-XXXHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.