8-bit microcontroller featuring 4MHz clock speed and 512 bytes of RAM. This device offers 24576 words of OTPROM for program storage and 38 I/O lines. It operates within a supply voltage range of 4V to 5.5V with a maximum supply current of 6mA. The microcontroller is housed in a 64-terminal PQFP package measuring 14mm x 14mm with a 0.80mm pitch, suitable for operation between -20°C and 85°C. Includes an Analog-to-Digital Converter (ADC).
Renesas M38C13E6FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | OTPROM |
| ROM (words) | 24576 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M38C13E6FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.