8-bit microcontroller featuring 4MHz clock speed and 38 I/O lines. Operates within a -20°C to 85°C temperature range, with a nominal supply voltage of 5V (4V to 5.5V range). This integrated circuit includes an Analog-to-Digital Converter (ADC) and utilizes MROM for program storage. Packaged in a 64-terminal PQFP with dimensions of 14 x 14 mm and a 0.80 mm pitch.
Renesas M38C13M6-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M38C13M6-XXXFP to view detailed technical specifications.
No datasheet is available for this part.