8-bit CISC microcontroller featuring a 740 core and 12.5 MHz clock speed. This MCU offers 60KB ROM program memory, 2KB RAM, and 59 programmable I/Os. It includes 6 timers and a single UART interface. Operates from 5V with a maximum supply voltage of 5.5V, suitable for -20°C to 85°C environments. Includes 8 ADC channels.
Renesas M38C59MF-XXXHP#UF technical specifications.
| Family Name | 740 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 12.5MHz |
| Maximum CPU Frequency | 12.5MHz |
| Device Core | 740 |
| Program Memory Type | ROM |
| Program Memory Size | 60KB |
| RAM Size | 2KB |
| Number of Programmable I/Os | 59 |
| Programmability | Yes |
| Number of Timers | 6 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas M38C59MF-XXXHP#UF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.