8-bit microcontroller featuring 61440 words of MROM and 2048 bytes of RAM, operating at a maximum clock frequency of 8MHz. This integrated circuit offers 36 I/O lines and includes an Analog-to-Digital Converter (ADC). The component is housed in a 144-terminal PQFP package measuring 20 x 20 mm with a 0.50 mm pitch, suitable for operation within a -20°C to 85°C temperature range. Nominal supply voltage is 5V, with a range of 4V to 5.5V.
Renesas M38C89MF-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Current-Max | 11 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | MROM |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M38C89MF-XXXFP to view detailed technical specifications.
No datasheet is available for this part.