8-bit microcontroller featuring 16KB FLASH ROM and 640 bytes RAM. Operates at a maximum clock frequency of 16MHz, with a nominal speed of 6.25MHz. Equipped with 51 I/O lines, PWM channels, and an ADC. Housed in a 64-terminal PQFP package measuring 10x10mm with a 0.50mm pitch. Supports a supply voltage range of 4.5V to 5.5V and operates between -20°C and 85°C.
Renesas M38D24G4-XXXHP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 6.25 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 640 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M38D24G4-XXXHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.