8-bit Flash microcontroller featuring a 6.25MHz clock speed and a maximum operating frequency of 16MHz. This PQFP64 packaged component offers 51 I/O lines, 32768 words of FLASH ROM, and 1536 bytes of RAM. Operating within a temperature range of -20°C to 85°C, it supports a nominal supply voltage of 5V with a range of 4.5V to 5.5V. Integrated PWM channels and an ADC are included.
Renesas M38D28G8FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 6.25 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M38D28G8FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.