8-bit microcontroller featuring FLASH memory and a maximum clock frequency of 16MHz, operating at 6.25MHz. This PQFP64 package, measuring 10x10mm with a 0.50mm pitch, offers 64 terminals and 51 I/O lines. It supports a supply voltage range of 4.5V to 5.5V with a nominal 5V, and operates between -20°C and 85°C. Includes PWM channels and an ADC, with 32768 words of ROM and 1536 bytes of RAM.
Renesas M38D28G8HP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 6.25 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M38D28G8HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.