8-bit microcontroller featuring 32768 words of FLASH ROM and 2048 bytes of RAM. Operates at a maximum clock frequency of 12MHz, with 48 I/O lines available. Housed in a 64-terminal PQFP package (14x14mm, 0.80mm pitch), it supports a supply voltage range of 4V to 5.25V and operates between -20°C and 85°C. Includes analog-to-digital conversion (ADC) capabilities.
Renesas M38K09F8LFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M38K09F8LFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.