8-bit microcontroller featuring 12MHz clock speed and 32768 words of FLASH ROM. This PQFP64 packaged device offers 2048 bytes of RAM and 48 I/O lines. Operating temperature range spans -20°C to 85°C, with a nominal supply voltage of 5V (4V-5.25V). The 64-terminal, 10x10mm package has a 0.50mm pitch and includes an ADC.
Renesas M38K09F8LHP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M38K09F8LHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.