Renesas M38K09RFS technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 60mA |
| Package Body Material | Plastic |
| Package Code | QCCN |
| Package Shape | Rectangular |
| Package Style | CHIP CARRIERMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| Speed | 12RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | No Lead |
| Terminal Pitch | 0.635mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas M38K09RFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.