8-bit microcontroller featuring 16384 words of MROM and 1024 bytes of RAM. Operates at a maximum clock frequency of 12 MHz, with a nominal speed of 8 MHz. Includes 44 I/O lines and an integrated ADC. Housed in a 64-terminal PQFP package (10x10 mm, 0.50 mm pitch) with a temperature range of -20°C to 85°C. Maximum supply current is 60 mA, with a supply voltage range of 4V to 5.25V.
Renesas M38K27M4L-XXXHP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M38K27M4L-XXXHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.