
The M38K29F8LFP#U0 is a 64-pin microcontroller packaged in a low-profile quad flat package with gull-wing leads. It is designed for surface mount applications and has a seated plane height of 1.7mm maximum. The package measures 14mm in length and width, and 1.4mm in height. The microcontroller is manufactured by Renesas and is compliant with the Jedec MS-022DD-1 standard.
Renesas M38K29F8LFP#U0 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.7(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-022DD-1 |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas M38K29F8LFP#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.