8-bit microcontroller featuring 32KB Flash ROM and 2KB RAM. Operates at a maximum clock frequency of 12MHz, with a typical speed of 8MHz. Equipped with 44 I/O lines and an integrated ADC. Housed in a 64-terminal PQFP package measuring 10 x 10 mm with a 0.50 mm pitch. Supports a supply voltage range of 4V to 5.25V, with a nominal 5V, and operates within a temperature range of -20°C to 85°C.
Renesas M38K29F8LHP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M38K29F8LHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.