8-bit microcontroller featuring FLASH memory and an 8MHz clock speed. This component offers 2048 bytes of RAM and 44 I/O lines. It operates within a temperature range of -20°C to 85°C and supports a nominal supply voltage of 5V, with a maximum operating frequency of 12MHz. The device includes an ADC and is housed in a 100-terminal CPGA package with a 0.65mm pitch.
Checking distributor stock and pricing after the page loads.
Renesas M38K29RFS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P100 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 0 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |