Renesas M51132L#APY0 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 6.3 |
| Seated Plane Height (mm) | 8.3(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Category | Electronic Volume |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | SAN34 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas M51132L#APY0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.