Renesas M51348FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M51348FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.