Renesas M51362SP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T30 |
| Width | 10.16 |
| Length | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 8 |
| Supply Current-Max | 57 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M51362SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.