Renesas M51403FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8.4 |
| Length | 20 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 4 |
| Supply Current-Max | 27 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M51403FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.