Renesas M51496P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 24 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 10.5 |
| Supply Voltage-Min (Vsup) | 7 |
| Supply Current-Max | 45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M51496P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.