Renesas M51924FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Current-Max | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 28 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M51924FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.