Renesas M51945AL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T5 |
| Width | 1.97 |
| Length | 11.7 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 17 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M51945AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.