The M51953BFP is an 8-pin SOP-8 Power Management IC from Renesas, operating within a temperature range of -30°C to 85°C. It has a single function and 1 channel, with a nominal supply voltage of 5V and a maximum supply voltage of 17V. The device is available in a 4.40 X 4.85 MM, 1.27 MM PITCH, PLASTIC, SOP-8 package type.
Renesas M51953BFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 4.85 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 17 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M51953BFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.