
The M51954AFP#DF0J is an 8-pin SOP single supervisor IC from Renesas, designed for surface mount applications. It operates over a supply voltage range of 2 to 17 volts and can dissipate up to 400 milliwatts of power. The device has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. It features a single supervisor with a minimum reset threshold voltage of 4.05 volts and a typical reset threshold voltage of 4.25 volts.
Renesas M51954AFP#DF0J technical specifications.
| Package/Case | SOP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.85 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.85 |
| Mounting | Surface Mount |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 4.05V |
| Typical Reset Threshold Voltage | 4.25V |
| Maximum Reset Threshold Voltage | 4.45V |
| Min Operating Supply Voltage | 2V |
| Max Operating Supply Voltage | 17V |
| Maximum Supply Current | 680uA |
| Maximum Power Dissipation | 400mW |
| Watchdog Timer | No |
| Manual Reset | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas M51954AFP#DF0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.