
Single-channel power supply support circuit, housed in a rectangular, plastic, SIP package with through-hole terminals on a 2.54mm pitch. Features a supply voltage range of 2V to 17V, with a nominal voltage of 5V, and a maximum supply current of 540µA. Operates within a temperature range of -30°C to 85°C.
Renesas M51957BL technical specifications.
| Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |
| Height - Seated (Max) | 6.1mm |
| Length | 11.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 2/17V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Current-Max (Isup) | 540uA |
| Supply Voltage-Max (Vsup) | 17V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Temperature Grade | OTHER |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | SINGLE |
| Width | 1.97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas M51957BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
