Renesas M51957BL#TF0J technical specifications.
| Package/Case | SIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 1.6ms |
| Threshold Voltage | 1.25V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Renesas M51957BL#TF0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
