The M51958AFP is an 8-pin SOP-8 power management IC from Renesas with a supply voltage range of 2-17V. It operates within a temperature range of -30 to 85°C. The IC has a single function and 1 channel. It is packaged in a 4.40 X 4.85 MM, 1.27 MM PITCH, PLASTIC, SOP-8 package.
Renesas M51958AFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 4.85 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 17 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M51958AFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.