Voltage Mode PWM Controller, a 20-pin PSOP surface-mount integrated circuit, operates with a 9 to 35V supply voltage and delivers up to 2A output current. This component features a 53% maximum duty cycle and a 500kHz switching frequency, suitable for forward converter topologies. Designed with gull-wing leads and a plastic small outline package, it offers a 20-pin PCB footprint with dimensions of 12.6mm length, 5.3mm width, and 1.8mm height. Operating temperature range is -30°C to 85°C, with a maximum power dissipation of 1500mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M51995AFP#TF0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | PSOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 12.6 |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 2.1(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Control Method | Voltage |
| Type | Voltage Mode PWM Controller |
| Topology | Forward |
| Number of PWM Outputs | 1 |
| Output Current | 2000mA |
| Min Operating Supply Voltage | 9V |
| Max Operating Supply Voltage | 35V |
| Maximum Duty Cycle | 53% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Fall Time | 35ns |
| Adjustable Output | No |
| On/Off Pin | Yes |
| Synchronous Pin | No |
| Operating Supply Voltage | 9 to 35V |
| Maximum Supply Current | 21mA |
| Maximum Power Dissipation | 1500mW |
| Cage Code | SAN34 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas M51995AFP#TF0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.