
Single-output DC/DC controller for flyback topology, operating at up to 500 kHz. Features a 16-pin SOP package with gull-wing leads for surface mounting. Supports input voltages from 12V to 30V, with a typical output current of 1A. Designed for operation within a temperature range of -30°C to 85°C.
Renesas M51996AFP#CFOJ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.1 |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 2.1(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Flyback |
| Number of Outputs | 1 |
| Typical Output Current | 1A |
| Maximum Switching Frequency | 500kHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 30V |
| Minimum Input Voltage | 12V |
| Operating Supply Voltage | 12 to 30V |
| Maximum Power Dissipation | 1500mW |
| Maximum Supply Current | 19mA |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas M51996AFP#CFOJ to view detailed technical specifications.
No datasheet is available for this part.