Voltage Mode PWM Controller, a 10-pin PSOP surface-mount integrated circuit, operates within a 9V to 35V supply range. This component features a single PWM output with a maximum output current of 1000mA and a maximum duty cycle of 54%. Designed for flyback and forward topologies, it offers a 500kHz switching frequency and a fall time of 35ns. The plastic small outline package measures 6.8mm in length, 5.7mm in width, and 1.8mm in height, with a 2.54mm pin pitch. Operating temperature range is -20°C to 85°C.
Renesas M51998FP#TF0J technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | PSOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 6.8 |
| Package Width (mm) | 5.7 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 2.1(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Control Method | Voltage Mode PWM Controller |
| Type | Voltage Mode PWM Controller |
| Topology | Flyback|Forward |
| Number of PWM Outputs | 1 |
| Output Current | 1000(Max)mA |
| Min Operating Supply Voltage | 9V |
| Max Operating Supply Voltage | 35V |
| Maximum Duty Cycle | 54% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Fall Time | 35ns |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | No |
| Maximum Supply Current | 21mA |
| Maximum Power Dissipation | 440mW |
| Cage Code | SAN34 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M51998FP#TF0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.