Renesas M5237ML#TF0J technical specifications.
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.5 to 25V |
| Polarity | Positive |
| Maximum Output Current | 0.03A |
| Minimum Input Voltage | 3.5V |
| Maximum Input Voltage | 30V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas M5237ML#TF0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.