Renesas M52743BSP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T36 |
| Width | 12.7 |
| Length | 31.5 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 130 |
| Number of Channels | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M52743BSP to view detailed technical specifications.
No datasheet is available for this part.