The M52767FP is a commercial extended temperature RF transceiver with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 24 terminals and a dual terminal position. The device is packaged in a 24-pin SOP package. The transceiver operates on a supply voltage between 4.7 and 5.3 volts and has a maximum supply current of 54 milliamps.
Renesas M52767FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.3 |
| Supply Voltage-Min (Vsup) | 4.7 |
| Supply Current-Max | 54 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M52767FP to view detailed technical specifications.
No datasheet is available for this part.