The M52768FP is a commercial extended RF transceiver IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features 20 terminals and a dual terminal position. The device is packaged in a 0.225 inch, 0.65 mm pitch plastic SSOP-20 package. It operates with a supply voltage between 4.5 and 5.5 volts.
Renesas M52768FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M52768FP to view detailed technical specifications.
No datasheet is available for this part.