Renesas M52771ASP technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 52 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T52 |
| Width | 15.24 |
| Length | 45.85 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M52771ASP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.