Renesas M5278L12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Output Voltage1-Nom | 12 |
| Input Voltage Absolute-Max | 36 |
| Line Regulation-Max | 0.25 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M5278L12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.