Renesas M52795FP technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 9.3 |
| Supply Voltage-Min (Vsup) | 4.7 |
| Number of Channels | 12 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M52795FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.