Renesas M5293L technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T5 |
| Width | 1.97 |
| Length | 11.7 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 10 |
| Output Voltage1-Max | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M5293L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.