
8-pin SOP supervisory circuit with two active-low supervisors. Features typical reset threshold voltages of 4.25V and 4.75V, with minimum operating supply voltage of 4V and maximum of 15V. Includes a watchdog timer and operates within a temperature range of -20°C to 75°C. Surface-mount plastic small outline package with gull-wing leads, measuring 4.85mm x 4.4mm x 1.85mm.
Renesas M5295AFP#CF0J technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.85 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.85 |
| Seated Plane Height (mm) | 2.03(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Driver | Active Low |
| Number of Supervisors | 2 |
| Minimum Reset Threshold Voltage | 4.05|4.5V |
| Typical Reset Threshold Voltage | 4.25|4.75V |
| Maximum Reset Threshold Voltage | 4.45|4.9V |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 15V |
| Maximum Supply Current | 1500uA |
| Maximum Reset Active Time | 1.1ms |
| Maximum Power Dissipation | 440mW |
| Power Fail Detection | No |
| Watchdog Timer | Yes |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas M5295AFP#CF0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.