The Renesas M54641FP is a commercial temperature SOP-10 10-pin power management IC with a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It has a single function and 10 terminals, with a supply voltage range of 4 to 10 volts. The IC is packaged in a 0.300 inch, 1.27 mm pitch plastic SOP-10 package with a width of 5.3 mm and a length of 6.13 mm.
Renesas M54641FP technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 10 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 5.3 |
| Length | 6.13 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M54641FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.