Renesas M54641L technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T8 |
| Width | 2.8 |
| Length | 19 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M54641L to view detailed technical specifications.
No datasheet is available for this part.